cms-photo-not-available

PDL-12

Digi-Key Part Number
PDL-12-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PDL-12
Supplier
Description
LABEL S LAM DM VNL WH .5X1.44"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
12 per Row, 8 per Fanfold
Part Status
Obsolete
Label Type
Die Cut
For Use With/Related Products
Dot-Matrix Printer
Material
Vinyl, Self-Laminating
Label Size
0.50" x 1.44" (12.7mm x 36.6mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package5,000