cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-2300CY

Digi-Key Part Number
PCV-2300CY-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PCV-2300CY
Supplier
Description
WIRE MARKER ADH 57.1X12.7MM
Detailed Description
Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
18 per Card; 5 Cards per Pkg
Part Status
Obsolete
Type
Wire Marker, Adhesive
Size
2.25" W x 0.50" L (57.1mm x 12.7mm)
Cable Diameter
1.248" (31.70mm)
Legend
2300 Volts
Color
Orange, Black
Material
Vinyl
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4821.90.4000
Additional Resources
AttributeDescription
Other Names07498342760
Standard Package5