Similar

PCSB2/0-4S-6Y | |
|---|---|
DigiKey Part Number | 298-15352-ND |
Manufacturer | |
Manufacturer Product Number | PCSB2/0-4S-6Y |
Description | CONN INLINE TAP 2/0-14 AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 2/0-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 4 | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |


