
PCMB-11 | |
|---|---|
DigiKey Part Number | 298-1275-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-11 |
Description | WIRE MARKR BOOK 5.6X34.9MM 10PGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.9mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | 1-30 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.33000 | $61.33 |

