PCM-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-33

Digi-Key Part Number
298-15298-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PCM-33
Supplier
Description
CARD MARKER WIRE SOLID
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Cable Diameter
0.380" (9.65mm)
Legend
33
Color
White
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.35000$4.35
10$4.23700$42.37
25$4.11920$102.98
50$4.00160$200.08
100$3.88370$388.37
Additional Resources
AttributeDescription
Other Names
07498393033
298-15298
PCM-33-ND
Standard Package25