cms-photo-not-available

PCL200-J

Digi-Key Part Number
PCL200-J-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PCL200-J
Supplier
Description
CARD MARKER J
Detailed Description
Wire Marker, Cards 0.88" W x 2.25" L (22.4mm x 57.2mm) Yellow Vinyl Cloth
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
0.88" W x 2.25" L (22.4mm x 57.2mm)
Cable Diameter
-
Legend
J
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names07498395815
Standard Package25