PCD(2.5,3,4,5,6,7,8,9)B

PCD3B

Digi-Key Part Number
PCD3B-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PCD3B
Supplier
Description
CBL CLAMP CONDUIT MET FASTENER
Detailed Description
Cable Clamp, Conduit Metallic Fastener 1.250" ~ 1.500" (31.75mm ~ 38.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Type
Clamp, Conduit
Type Attributes
Bolt Closure
Opening Size
1.250" ~ 1.500" (31.75mm ~ 38.10mm)
Mounting Type
Fastener
Material
Metal
Color
Metallic
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Hardware Included
Screw Size
1/4"
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.70.0090
Additional Resources
AttributeDescription
Other Names
-3255-PCD3B
07498362872
Standard Package100