cms-photo-not-available

PBB0083

Digi-Key Part Number
PBB0083-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PBB0083
Supplier
Description
FLOOR ID PLATE, 8.5X5.5, 25/PK
Detailed Description
ID Plate Silver 8.50" L x 5.50" W (215.9mm x 139.7mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
ID Plate
Color
Silver
Size / Dimension
8.50" L x 5.50" W (215.9mm x 139.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7606.12.3096
Additional Resources
AttributeDescription
Standard Package1