CAD | USD

Obsolete item.
cms-photo-not-available

PBB0002

Digi-Key Part Number
PBB0002-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PBB0002
Supplier
Description
10' YLW OUTDR RETR BELT TAPE HAZ
Detailed Description
Belt Tape Barricade Yellow 2.50" Dia x 40.00" H (63.5mm x 1016.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Belt Tape Barricade
Color
Yellow
Size / Dimension
2.50" Dia x 40.00" H (63.5mm x 1016.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1