CAD | USD

Part Status: End of Life; Last Time Buy Date: 5/31/2021. Minimums may apply.
PAS1014D7345

PAS1014D7345

Digi-Key Part Number
298-19068-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PAS1014D7345
Supplier
Description
SAFETY SIGN, 10.0"H X 14.0"W, DA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Last Time Buy
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Aluminum
Label Type
Danger. Regulated Area. Beryllium May Cause Cancer Causes Damage To Lungs. Authorized Personnel Only. Wear Respiratory Prote...
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8310.00.0000
Bulk
QtyUnit PriceExt Price
1$34.19000$34.19
10$33.23900$332.39
Additional Resources
AttributeDescription
Other Names298-19068
Standard Package1