CAD | USD

cms-photo-not-available
P16MB18
Digi-Key Part Number
P16MB18-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
P16MB18
Supplier
Description
CBL SUPPORT COMBO BOX CLIP ON
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Support, Combination Box and Conduit Hanger Metallic Drop Wire or Rod Mount, Clip On 1.000" (25.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Support, Combination Box and Conduit Hanger
Type Attributes
Snap Closure
Opening Size
1.000"" (25.40mm)
Mounting Type
Drop Wire or Rod Mount, Clip On
Material
Metal
Color
Metallic
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package25