CAD | USD

Obsolete item.
cms-photo-not-available

P10-14R-E

Digi-Key Part Number
298-19997-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
P10-14R-E
Supplier
Description
CONN RING CIRC 10-14AWG #1/4
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-14 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040"" (1.02mm)
Width - Outer Edges
0.520"" (13.21mm)
Length - Overall
0.960"" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
In Stock: 45

45 In Stock
Can ship immediately