CAD | USD

Obsolete item.
cms-photo-not-available

NKRTMYWH

Digi-Key Part Number
NKRTMYWH-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NKRTMYWH
Supplier
Description
NK RCA MODULE
Detailed Description
Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket White
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Style
Audio/Video
Exterior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Interior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
Yellow Interior
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1