CAD | USD

Obsolete item.
cms-photo-not-available

NK6PC16ORY

Digi-Key Part Number
NK6PC16ORY-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK6PC16ORY
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 16'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.00' (4.88m)
Shielding
Unshielded
Color
Orange
Features
-
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names07498329044
Standard Package1