NK6APCXXRD

NK6APC18RD

Digi-Key Part Number
298-17188-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK6APC18RD
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 18'
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 18.00' (5.49m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
18.00' (5.49m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Bulk
QtyUnit PriceExt Price
1$44.23000$44.23
Additional Resources
AttributeDescription
Other Names
298-17188
61305636905
Standard Package1