NK6APC12MRD

NK6APC12MRD

Digi-Key Part Number
NK6APC12MRD-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK6APC12MRD
Supplier
Description
NETKEY CAT6A PATCH CORD, CM/LSZH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
39.37' (12.00m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Bulk
QtyUnit PriceExt Price
10$75.43700$754.37
Additional Resources
AttributeDescription
Other Names7498396329
Standard Package1