cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N050X175CBT

Digi-Key Part Number
298-22574-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
N050X175CBT
Supplier
Description
LABEL STANDARD 0.50" X 1.75" WHT
Detailed Description
White Standard Label 0.50" x 1.75" (12.7mm x 44.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
2500 per Roll
Part Status
Obsolete
Label Type
Standard
Label Size
0.50" x 1.75" (12.7mm x 44.5mm)
Color
White
Material
Vinyl Cloth
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
10°C ~ 77°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
2500 per Roll
QtyUnit PriceExt Price
2,500$0.13718$342.95
Additional Resources
AttributeDescription
Other Names
07498356979
298-22574
N050X175CBT-ND
Standard Package2,500