cms-photo-not-available

LPCA24

Digi-Key Part Number
298-17093-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LPCA24
Supplier
Description
CORD 17AWG IEC320C14 - 320C13 6'
Detailed Description
6.00' (1.83m) Power Cord Gray IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
17 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CE, TUV, UL, VDE
Approved Countries
Europe, Germany, United Kingdom, United States
Color
Gray
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
Locking
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9010
Additional Resources
AttributeDescription
Other Names
298-17093
61305638171
Standard Package500