cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDS12

Digi-Key Part Number
LEDS12-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LEDS12
Supplier
Description
LED MOD LINEAR LIGHT STRIP
Detailed Description
LED Lighting COBs Engines Modules LED Module series - Linear Light Strip
Customer Reference
Product Attributes
Type
Description
Select
Category
Panduit Corp
-
-
Part Status
Obsolete
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
317.5mm L x 19.10mm W
Height
19.10mm
Light Emitting Surface (LES)
-
Lens Type
-
Not Applicable
EAR99
9405.40.8440
07498341612
1