
LCMAX6-5-C | |
|---|---|
DigiKey Part Number | LCMAX6-5-C-ND |
Manufacturer | |
Manufacturer Product Number | LCMAX6-5-C |
Description | CONN TERM RECT RING 4-6MM #M5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.394" (10.00mm) |
Manufacturer Panduit Corp | Length - Overall 1.083" (27.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Obsolete | Wire Gauge 4.0 ~ 6.0mm² |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.046" (1.17mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA6-5-C | Panduit Corp | 18 | 298-19922-ND | $1.70000 | Direct |


