cms-photo-not-available

LCDN2/0-56D-X

Digi-Key Part Number
LCDN2/0-56D-X-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCDN2/0-56D-X
Supplier
Description
CONN TERM RECT TONG 2/0AWG #5/16
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Last Time Buy
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
3.090" (78.49mm)
Width - Outer Edges
0.580" (14.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.580" (14.73mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
20$14.10050$282.01
Additional Resources
AttributeDescription
Other Names
07498344492
-3255-LCDN2/0-56D-X
Standard Package1