LCD600-38DF-6

LCD600-38DF-6

Digi-Key Part Number
LCD600-38DF-6-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCD600-38DF-6
Supplier
Description
CONN TERM RECT TONG 600 MCM #3/8
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 3/8 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.260" (6.60mm)
Length - Overall
-
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
-3255-LCD600-38DF-6
07498389975
Standard Package1