cms-photo-not-available

LCCXF2-56B-E

Digi-Key Part Number
LCCXF2-56B-E-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCCXF2-56B-E
Supplier
Description
CONN TERM RECT TONG 2 AWG #5/16
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
-
Mounting Type
-
Termination
-
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498369820
-3255-LCCXF2-56B-E
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LCDX2-56D-EPanduit Corp20298-11842-ND$13.72000Similar