CAD | USD

Obsolete item.
cms-photo-not-available

LCCF2-14BF-E

Digi-Key Part Number
LCCF2-14BF-E-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCCF2-14BF-E
Supplier
Description
CONN TERM RECT TONG 2 AWG #1/4
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.110"" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.700"" (17.78mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360"" (9.14mm)
Diameter - Barrel OD
0.550"" (13.97mm)
Diameter - Ring ID
0.270"" (6.86mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names07498388995
Standard Package1