LCC30-12H-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCC30-12H-X
LCC3/0-12H-X
LCC3/0-12H-X

LCC3/0-12H-X

Digi-Key Part Number
LCC3/0-12H-X-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCC3/0-12H-X
Supplier
Description
CONN TERM RECT TONG 3/0 AWG #1/2
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498390154
-3255-LCC3/0-12H-X
Standard Package1