cms-photo-not-available

LCB1000-38W-3

Digi-Key Part Number
LCB1000-38W-3-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCB1000-38W-3
Supplier
Description
CONN TERM RECT TONG 1000MCM #3/8
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 3/8 Stud
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.320" (8.13mm)
Length - Overall
5.080" (129.03mm)
Width - Outer Edges
2.170" (55.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1000MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498383323
-3255-LCB1000-38W-3
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LCB1000-12W-3Panduit Corp2298-22019-ND$116.66000Similar