LCAX6-38H-L

LCAX6-38H-L

Digi-Key Part Number
LCAX6-38H-L-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCAX6-38H-L
Supplier
Description
CONN TERM RECT TONG 6 AWG #3/8
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.060" (1.52mm)
Length - Overall
-
Width - Outer Edges
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
07498343383
-3255-LCAX6-38H-L
Standard Package1