
LAA3/0-38-E | |
|---|---|
DigiKey Part Number | 298-LAA3/0-38-E-ND |
Manufacturer | |
Manufacturer Product Number | LAA3/0-38-E |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Ruby |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 3/8 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.480" (12.19mm) |
Tab Thickness 0.270" (6.86mm) | Diameter - Barrel OD 0.760" (19.30mm) |
Length - Overall 3.500" (88.90mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.26000 | $33.26 |

