KP-507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP-507

Digi-Key Part Number
298-11577-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
KP-507
Supplier
Description
CABLE CLAMP KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Plastic Box with Bin Guide
Part Status
Active
Kit Type
Mounting Device Kit
Kit Contents
745 pcs - Assortment of Fixed Diameter Cable Clamps
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Plastic Box with Bin Guide
QtyUnit PriceExt Price
1$272.04000$272.04
10$264.27100$2,642.71
25$256.49800$6,412.45
50$248.72520$12,436.26
100$240.95260$24,095.26
Additional Resources
AttributeDescription
Other Names
07498349653
298-11577
KP-507-ND
Standard Package1