CAD | USD

cms-photo-not-available
JP75SBC50RB-L
Digi-Key Part Number
JP75SBC50RB-L-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
JP75SBC50RB-L
Supplier
Description
CBL SUPPORT J-HOOK WHITE BEAM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Support, J-Hook White Beam Mount, Fastener 0.750" (19.05mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
0.750"" (19.05mm)
Mounting Type
Beam Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
White
Length
3.240"" (82.30mm)
Width
1.160"" (29.46mm)
Height
4.638"" (117.81mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Factory Stock : 50

0 In Stock
Additional Resources
AttributeDescription
Other Names07498397748
Standard Package50