CAD | USD

HKBS
HKBS
Digi-Key Product Number
HKBS-ND
ManufacturerPanduit Corp
Manufacturer Product NumberHKBS
DescriptionTOOL SLEEVE CUTTER/END SEAL BLD
Manufacturer Standard Lead Time4 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panduit Corp
Series
-
Part Status
Active
Tip - Type
Cutting
Tip - Shape
Angled, Flat
Height
-
Width
-
Length
-
Diameter
-
Tip - Chip Size
-
Temperature Range
-
For Use With/Related Products
0.5"" Spacing Solder Guns
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$45.37000$45.37
Additional Resources
AttributeDescription
Standard Package1