GPC(22/0,2250)-38-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPC22/0-38-X

Digi-Key Part Number
GPC22/0-38-X-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
GPC22/0-38-X
Supplier
Description
CBL CLAMP GROUND BRONZE PIPE MNT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Clamp, Grounding Bronze Pipe Mount, Adjustable -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Clamp, Grounding
Type Attributes
U-Bolt, 2 Parallel Conductors
Opening Size
-
Mounting Type
Pipe Mount, Adjustable
Material
Bronze
Color
Bronze
Length
1.380" (35.05mm)
Width
1.620" (41.15mm)
Height
2.800" (71.12mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Direct Burial
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS7419.99.5050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$134.05100$1,340.51
Additional Resources
AttributeDescription
Other Names
07498371985
-3255-GPC22/0-38-X
Standard Package1