cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZE10-10M15

Digi-Key Part Number
FZE10-10M15-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FZE10-10M15
Supplier
Description
2-FIBER OM4 10 GBE LC TO LC DUPL
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names7498321308
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FZ2ERLNLNSNM015Panduit Corp2298-21395-ND$101.15000Direct