FZ2ERLNLNSNM007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERLNLNSNM015

Digi-Key Part Number
298-21395-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FZ2ERLNLNSNM015
Supplier
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$99.93000$99.93
10$97.07100$970.71
25$94.21600$2,355.40
50$91.36100$4,568.05
100$88.50610$8,850.61
Additional Resources
AttributeDescription
Other Names
7498392296
FZ2ERLNLNSNM015-ND
298-21395
Standard Package1