FXTRP7N7NANF025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTRP7N7NANF025

Digi-Key Part Number
298-12732-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FXTRP7N7NANF025
Supplier
Description
FIBER OPTIC CBL MPO-MPO DUPLX 1M
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$583.04000$583.04
Additional Resources
AttributeDescription
Other Names298-12732
Standard Package1