CAD | USD

cms-photo-not-available

FRTSC12W6LBL

Digi-Key Part Number
298-FRTSC12W6LBL-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FRTSC12W6LBL
Supplier
Description
SPLIT COVER, HORIZONTAL TEE WITH
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Cover - Wire Duct, Snap In Tee Black -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In Tee
For Use With/Related Products
For All PC/ABS, Halogen Free Wiring Duct Types
Height
2.780" (70.61mm)
Width
14.500" (368.30mm)
Length
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
Bulk
QtyUnit PriceExt Price
1$214.04000$214.04
Additional Resources
AttributeDescription
Other Names298-FRTSC12W6LBL
Standard Package5