cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC2ZN-12-10U

Digi-Key Part Number
298-FC2ZN-12-10U-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FC2ZN-12-10U
Supplier
Description
OM4 FIBER; STANDARD LOSS; 12 FIB
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode OM4
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$718.81000$718.81
Additional Resources
AttributeDescription
Other Names
298-FC2ZN-12-10U
-3255-FC2ZN-12-10U
Standard Package10