cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC29N-24-LAU

Digi-Key Part Number
298-FC29N-24-LAU-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FC29N-24-LAU
Supplier
Description
OPTICOM 2 MPO TO 12 DUPLEX LC/AP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
24-Plex
Mode
Singlemode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,646.67000$1,646.67
Additional Resources
AttributeDescription
Other Names
298-FC29N-24-LAU
-3255-FC29N-24-LAU
Standard Package10