CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
RB SERIES

E18-6RB-L

Digi-Key Part Number
298-16640-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
E18-6RB-L
Supplier
Description
STRONGHOLD RING TERMINAL, NON-IN
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
298-16640
7498328179
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EV18-6RB-LPanduit Corp3,712298-16802-ND$0.39000Similar