CAD | USD

Obsolete item.
cms-photo-not-available

CX225-56HKT-QY

Digi-Key Part Number
CX225-56HKT-QY-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CX225-56HKT-QY
Supplier
Description
CONN TERM RECT LUG 4/0-2AWG 5/16
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4/0-2 AWG 5/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.110" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.990" (25.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
4/0-2 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.500" (12.70mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names07498395527
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LAMA2-14-QYPanduit Corp673298-10109-ND$2.05000Similar