CT-550CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-550CH

Digi-Key Part Number
298-10732-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CT-550CH
Supplier
Description
TOOL CRIMP HEAD FOR CT-600-A
Detailed Description
Tool Crimp Head, Pneumatic For Splices and Terminals, 10-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Crimp Head, Pneumatic
For Use With/Related Products
Splices and Terminals, 10-22 AWG
Specifications
-
Compatible Tools
CT-600-A
Cable Group
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8467.99.0190
Additional Resources
AttributeDescription
Other Names
07498384997
298-10732
CT-550CH-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD-550Panduit Corp12298-14295-ND$314.64000Similar