
CT-2980/L | |
|---|---|
DigiKey Part Number | CT-2980/L-ND |
Manufacturer | |
Manufacturer Product Number | CT-2980/L |
Description | TOOL HAND CRIMPER HYD 750 MCM |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 750MCM(kcmil)-4 AWG | |
Ratcheting | No Ratchet | |
Features | - |

