Similar




CSS35-14-C | |
|---|---|
DigiKey Part Number | 298-CSS35-14-C-ND |
Manufacturer | |
Manufacturer Product Number | CSS35-14-C |
Description | CONN TERM RECT LUG 4-14 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | - | |
Stud/Tab Size | - | |
Terminal Style | - | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |


