CAD | USD

Obsolete item.
CS-Series

CS35-36-CY

Digi-Key Part Number
CS35-36-CY-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CS35-36-CY
Supplier
Description
CONN TERM RECT LUG 6-14AWG #3/16
Detailed Description
Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
3/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
1.140" (28.96mm)
Width - Outer Edges
0.380" (9.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
6-14 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CS35-36-C
CS35-36-C-ND
Standard Package100