CAD | USD

CJ66UWHY
CJ66UWHY
Digi-Key Part Number
298-12555-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CJ66UWHY
Supplier
Description
CATEGORY 3, 6-POSITION, 6-WIRE U
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block White
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Tin-Lead
Operating Temperature
-10°C ~ 65°C
Ratings
Cat3
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

56 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.34000$9.34
10$9.08800$90.88
25$8.83560$220.89
50$8.58320$429.16
100$8.33070$833.07
500$8.07826$4,039.13
1,000$7.82582$7,825.82
Additional Resources
AttributeDescription
Other Names298-12555
Standard Package1