CAD | USD

Obsolete item.
cms-photo-not-available

CHR3RGBIW

Digi-Key Part Number
CHR3RGBIW-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CHR3RGBIW
Supplier
Description
RCA COUPLER
Detailed Description
Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket Blue, Green, and Red
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Style
Audio/Video
Exterior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Interior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
Blue, Green, and Red
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1