CAD | USD

Obsolete item.
cms-photo-not-available

CFPL6IGY

Digi-Key Part Number
298-16019-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CFPL6IGY
Supplier
Description
FACEPLATE SNGL GANG 6PORT GRAY
Detailed Description
6 Port Faceplate Gray Single Gang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
6
Port Direction
Straight
Color
Gray
Features
Label Cover/Holder with Labels
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
-
Width
-
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
298-16019
CFPL6IGY-ND
Standard Package1