CAD | USD

BC Series_Blk
BC4LH-S25-TL0
Digi-Key Part Number
BC4LH-S25-TL0-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
BC4LH-S25-TL0
Supplier
Description
CBL TIE LOCKING BLK 120LB 1.292'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
250 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.5
Bundle Diameter
4.00"" (101.60mm)
Width
0.275"" (7.00mm)
Length - Actual
1.292' (393.71mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package250