
ERJ-P14F7150U | |
|---|---|
DigiKey Part Number | P16132TR-ND - Tape & Reel (TR) P16132CT-ND - Cut Tape (CT) P16132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F7150U |
Description | RES SMD 715 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F7150U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF7150U | Panasonic Industry | 2,140 | P715AACT-ND | $0.48000 | Similar |
| AC1210FR-07715RL | YAGEO | 10,381 | YAG3989CT-ND | $0.35000 | Similar |
| CRCW1210715RFKEA | Vishay Dale | 9,357 | 541-715AACT-ND | $0.32000 | Similar |
| RC1210FR-07715RL | YAGEO | 7,205 | 13-RC1210FR-07715RLCT-ND | $0.25000 | Similar |
| RMCF1210FT715R | Stackpole Electronics Inc | 5,450 | RMCF1210FT715RCT-ND | $0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.19680 | $9.84 |
| 100 | $0.17340 | $17.34 |
| 250 | $0.14976 | $37.44 |
| 500 | $0.13608 | $68.04 |
| 1,000 | $0.12522 | $125.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10378 | $518.90 |
| 10,000 | $0.09891 | $989.10 |
| 15,000 | $0.09653 | $1,447.95 |
| 25,000 | $0.09395 | $2,348.75 |
| 35,000 | $0.09248 | $3,236.80 |
| 50,000 | $0.09108 | $4,554.00 |

