
ERJ-1TNF21R0U | |
|---|---|
DigiKey Part Number | PT21.0AFTR-ND - Tape & Reel (TR) PT21.0AFCT-ND - Cut Tape (CT) PT21.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF21R0U |
Description | RES SMD 21 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF21R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF21R0U | Panasonic Industry | 0 | ERJ-S1TF21R0U-ND | $0.38811 | Upgrade |
| CRCW251221R0FKEG | Vishay Dale | 0 | CRCW251221R0FKEG-ND | $0.10290 | Direct |
| CRCW251221R0FKTG | Vishay Dale | 0 | CRCW251221R0FKTG-ND | $0.23230 | Direct |
| RMCF2512FT21R0 | Stackpole Electronics Inc | 0 | RMCF2512FT21R0-ND | $0.06890 | Direct |
| AC2512FK-0721RL | YAGEO | 148 | YAG5558CT-ND | $0.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74400 | $7.44 |
| 25 | $0.63560 | $15.89 |
| 50 | $0.57360 | $28.68 |
| 100 | $0.52390 | $52.39 |
| 250 | $0.47380 | $118.45 |
| 500 | $0.44478 | $222.39 |
| 1,000 | $0.42169 | $421.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37403 | $1,496.12 |
| 8,000 | $0.36283 | $2,902.64 |
| 12,000 | $0.35736 | $4,288.32 |
| 20,000 | $0.35144 | $7,028.80 |
| 28,000 | $0.34804 | $9,745.12 |
| 40,000 | $0.34483 | $13,793.20 |

